
L1HZ-BLU1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1HZ-BLU1000000000TR-ND - Tape & Reel (TR) 1416-L1HZ-BLU1000000000CT-ND - Cut Tape (CT) 1416-L1HZ-BLU1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HZ-BLU1000000000 |
Description | LED HZ1Z BLUE 478NM 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON HL1Z Blue 478nm (470nm ~ 485nm) 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 57lm |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 123° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0505 (1313 Metric) |
Color | Supplier Device Package 0505 |
Wavelength 478nm (470nm ~ 485nm) | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Current - Test 350mA | Height - Seated (Max) 0.017" (0.43mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 2.3°C/W |
Lumens/Watt @ Current - Test 58 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 100 | 17,82310 Kč | 1 782,31 Kč |
| 500 | 15,23740 Kč | 7 618,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,83873 Kč | 13 838,73 Kč |
| 2 000 | 13,15021 Kč | 26 300,42 Kč |
| 3 000 | 12,79716 Kč | 38 391,48 Kč |
| 5 000 | 12,39882 Kč | 61 994,10 Kč |
| 7 000 | 12,16198 Kč | 85 133,86 Kč |
| 10 000 | 11,93109 Kč | 119 310,90 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


