LED Lighting LUXEON 5050 White, Warm 3000K 24.5V 160mA 116° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-3080502400000

DigiKey Part Number
1416-1964-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L150-3080502400000
Description
LED LUXEON WHITE WARM 3000K SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Warm 3000K 24.5V 160mA 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
133 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Viewing Angle
116°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
3000K
Supplier Device Package
5050
Flux @ 25°C, Current - Test
520lm (Typ)
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Current - Test
160mA
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Forward (Vf) (Typ)
24.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0008,32806 Kč83 280,60 Kč
Unit Price without VAT:8,32806 Kč
Unit Price with VAT:10,07695 Kč