LED Lighting LUXEON 3030 HE Plus White, Warm 1850K 2.7V 65mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-NSC1HA30000C1

DigiKey Part Number
1416-L130-NSC1HA30000C1TR-ND - Tape & Reel (TR)
1416-L130-NSC1HA30000C1CT-ND - Cut Tape (CT)
1416-L130-NSC1HA30000C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-NSC1HA30000C1
Description
LUXEON MID-POWER 3030 HE PLUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HE Plus White, Warm 1850K 2.7V 65mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
1850K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
183 lm/W
CRI (Color Rendering Index)
50
Current - Max
480mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.76mm)
Thermal Resistance of Package
10°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,49400 Kč44,94 Kč
1003,16020 Kč316,02 Kč
5002,55798 Kč1 278,99 Kč
1 0002,35850 Kč2 358,50 Kč
2 0002,18883 Kč4 377,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,94441 Kč9 722,05 Kč
10 0001,83143 Kč18 314,30 Kč
15 0001,77344 Kč26 601,60 Kč
25 0001,70795 Kč42 698,75 Kč
35 0001,66899 Kč58 414,65 Kč
50 0001,63099 Kč81 549,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč