
L128-2790SA35A00G1 | |
|---|---|
DigiKey Part Number | 1416-L128-2790SA35A00G1TR-ND - Tape & Reel (TR) 1416-L128-2790SA35A00G1CT-ND - Cut Tape (CT) 1416-L128-2790SA35A00G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-2790SA35A00G1 |
Description | LED LUXEON WHT 2700K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Warm 2700K 2.78V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 23.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,61000 Kč | 6,10 Kč |
| 100 | 0,41470 Kč | 41,47 Kč |
| 500 | 0,31996 Kč | 159,98 Kč |
| 1 000 | 0,28796 Kč | 287,96 Kč |
| 2 000 | 0,26008 Kč | 520,16 Kč |
| 5 000 | 0,22919 Kč | 1 145,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,19809 Kč | 3 169,44 Kč |
| 32 000 | 0,18312 Kč | 5 859,84 Kč |
| 48 000 | 0,17541 Kč | 8 419,68 Kč |
| 80 000 | 0,16668 Kč | 13 334,40 Kč |
| 112 000 | 0,16148 Kč | 18 085,76 Kč |
| 160 000 | 0,15639 Kč | 25 022,40 Kč |
| 400 000 | 0,14515 Kč | 58 060,00 Kč |
| 800 000 | 0,13813 Kč | 110 504,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











