
SS-METAL-PEN-B30 | |
|---|---|
DigiKey Part Number | 315-SS-METAL-PEN-B30-ND |
Manufacturer | |
Manufacturer Product Number | SS-METAL-PEN-B30 |
Description | STAINLESS STEEL SOLDER PASTE SQU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blade | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 5 | 164,87600 Kč | 824,38 Kč |
| 10 | 158,13600 Kč | 1 581,36 Kč |
| 25 | 149,64000 Kč | 3 741,00 Kč |
| 50 | 143,51300 Kč | 7 175,65 Kč |
| 100 | 137,63770 Kč | 13 763,77 Kč |
| 500 | 124,90324 Kč | 62 451,62 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |




