
W76-599008 | |
|---|---|
DigiKey Part Number | 67-W76-599008-ND |
Manufacturer | |
Manufacturer Product Number | W76-599008 |
Description | SWITCH PUSHBUTTON 100MA 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 18.80mm Dia | |
Operating Temperature | -55°C ~ 105°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,83000 Kč | 311,83 Kč |
| 10 | 269,08200 Kč | 2 690,82 Kč |
| 25 | 253,70960 Kč | 6 342,74 Kč |
| 50 | 242,64860 Kč | 12 132,43 Kč |
| 100 | 232,05450 Kč | 23 205,45 Kč |
| 300 | 216,16263 Kč | 64 848,79 Kč |
| 500 | 209,13278 Kč | 104 566,39 Kč |
| 1 000 | 199,94113 Kč | 199 941,13 Kč |
| Unit Price without VAT: | 311,83000 Kč |
|---|---|
| Unit Price with VAT: | 377,31430 Kč |



