
SSL-LX4064ID | |
|---|---|
DigiKey Part Number | SSL-LX4064ID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX4064ID |
Description | LED RED DIFFUSED T-4MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.00mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,33154 Kč | 1 665,77 Kč |
| 1 000 | 3,08293 Kč | 3 082,93 Kč |
| 2 000 | 2,87127 Kč | 5 742,54 Kč |
| 5 000 | 2,63941 Kč | 13 197,05 Kč |
| 10 000 | 2,49456 Kč | 24 945,60 Kč |
| 25 000 | 2,33639 Kč | 58 409,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






