
WP44GD | |
|---|---|
DigiKey Part Number | 754-WP44GD-ND |
Manufacturer | |
Manufacturer Product Number | WP44GD |
Description | 4MM GREEN LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bag | Current - Test 10mA |
Part Status Active | Viewing Angle 80° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 7.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 500 | 2,13886 Kč | 1 069,43 Kč |
| 1 000 | 1,96814 Kč | 1 968,14 Kč |
| 2 000 | 1,82263 Kč | 3 645,26 Kč |
| 5 000 | 1,66304 Kč | 8 315,20 Kč |
| 10 000 | 1,56320 Kč | 15 632,00 Kč |
| 25 000 | 1,45406 Kč | 36 351,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





