
SSL-LX25783YD | |
|---|---|
DigiKey Part Number | 67-1055-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX25783YD |
Description | LED YLW DIFF RECT 2.3MMX7MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 2.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 500 | 3,08376 Kč | 1 541,88 Kč |
| 1 000 | 2,85048 Kč | 2 850,48 Kč |
| 2 000 | 2,65184 Kč | 5 303,68 Kč |
| 5 000 | 2,43430 Kč | 12 171,50 Kč |
| 10 000 | 2,29836 Kč | 22 983,60 Kč |
| 25 000 | 2,14986 Kč | 53 746,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






