
SSL-LX25783ID | |
|---|---|
DigiKey Part Number | 67-1053-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX25783ID |
Description | LED RED DIFF RECT 2.3MMX7MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 2.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,93920 Kč | 393,92 Kč |
| 500 | 3,20808 Kč | 1 604,04 Kč |
| 1 000 | 2,96702 Kč | 2 967,02 Kč |
| 2 000 | 2,76187 Kč | 5 523,74 Kč |
| 5 000 | 2,53706 Kč | 12 685,30 Kč |
| 10 000 | 2,39663 Kč | 23 966,30 Kč |
| 25 000 | 2,24327 Kč | 56 081,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




