
SSL-LX2573YD | |
|---|---|
DigiKey Part Number | 67-1050-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX2573YD |
Description | LED YELLOW DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 3,34290 Kč | 334,29 Kč |
| 500 | 2,70874 Kč | 1 354,37 Kč |
| 1 000 | 2,49960 Kč | 2 499,60 Kč |
| 2 000 | 2,32133 Kč | 4 642,66 Kč |
| 5 000 | 2,12575 Kč | 10 628,75 Kč |
| 10 000 | 2,00355 Kč | 20 035,50 Kč |
| 25 000 | 1,87002 Kč | 46 750,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





