
SSI-LXR4815YD | |
|---|---|
DigiKey Part Number | 67-1165-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR4815YD |
Description | LED PNL IND YELLOW DIFFUSED 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 2.1V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 43,15100 Kč | 431,51 Kč |
| 100 | 33,42250 Kč | 3 342,25 Kč |
| 500 | 29,14438 Kč | 14 572,19 Kč |
| 1 000 | 27,75075 Kč | 27 750,75 Kč |
| 2 000 | 26,57087 Kč | 53 141,74 Kč |
| 5 000 | 25,28516 Kč | 126 425,80 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |



