
SSI-LXR4815SRD | |
|---|---|
DigiKey Part Number | 67-1166-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR4815SRD |
Description | LED PNL IND RED DIFFUSED 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 1.8V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 51,44500 Kč | 514,45 Kč |
| 100 | 40,17760 Kč | 4 017,76 Kč |
| 500 | 35,23002 Kč | 17 615,01 Kč |
| 1 000 | 33,61885 Kč | 33 618,85 Kč |
| 2 000 | 32,25493 Kč | 64 509,86 Kč |
| 5 000 | 30,76950 Kč | 153 847,50 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |




