
SSI-LXR3612GD-150 | |
|---|---|
DigiKey Part Number | SSI-LXR3612GD-150-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR3612GD-150 |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Lumex Opto/Components Inc. | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.20mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 30mcd |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Viewing Angle 60° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6.000" (152.40mm) |
Voltage 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 52,53500 Kč | 525,35 Kč |
| 100 | 41,08120 Kč | 4 108,12 Kč |
| 500 | 36,05248 Kč | 18 026,24 Kč |
| 1 000 | 34,41533 Kč | 34 415,33 Kč |
| 2 000 | 33,02948 Kč | 66 058,96 Kč |
| 5 000 | 31,52017 Kč | 157 600,85 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |











