



SSI-LXH9GD-150 | |
|---|---|
DigiKey Part Number | 67-1160-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH9GD-150 |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.38mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 500 | 18,44506 Kč | 9 222,53 Kč |
| 1 000 | 17,46656 Kč | 17 466,56 Kč |
| 2 000 | 16,63714 Kč | 33 274,28 Kč |
| 5 000 | 15,73279 Kč | 78 663,95 Kč |
| 10 000 | 15,16988 Kč | 151 698,80 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |









