Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 5.000" W (254.00mm x 127.00mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 5.000" W (254.00mm x 127.00mm) X 3.000" (76.20mm)
AC-404
AC-404
Enclosure Modifications: Quick Steps to 5-Day Delivery

AC-404

DigiKey Part Number
377-1013-ND
Manufacturer
Manufacturer Product Number
AC-404
Description
CHASSIS ALUM NATURAL 10"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 5.000" W (254.00mm x 127.00mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
50.0in² (323cm²)
Mfr
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Natural
Container Type
Chassis
Thickness
0.040" (1.02mm)
Size / Dimension
10.000" L x 5.000" W (254.00mm x 127.00mm)
Shipping Info
Shipped from DigiKey
Height
3.000" (76.20mm)
Weight
0.624 lb (283.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Factory Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,36000 Kč407,36 Kč
10339,11800 Kč3 391,18 Kč
50309,72060 Kč15 486,03 Kč
Manufacturers Standard Package
Unit Price without VAT:407,36000 Kč
Unit Price with VAT:492,90560 Kč