



SSI-LXH387YD | |
|---|---|
DigiKey Part Number | 67-1157-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH387YD |
Description | LED PNL IND YELLOW FRESNEL 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Fresnel 120° 2.1V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 100 | 16,97060 Kč | 1 697,06 Kč |
| 500 | 14,48904 Kč | 7 244,52 Kč |
| 1 000 | 13,67873 Kč | 13 678,73 Kč |
| 2 000 | 12,99157 Kč | 25 983,14 Kč |
| 5 000 | 12,24188 Kč | 61 209,40 Kč |
| 10 000 | 11,77513 Kč | 117 751,30 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |






