LED Panel Indicator Red Fresnel 120° 2V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Fresnel 120° 2V 30mA
SSI-LXH387ID
SSI-LXH387ID

SSI-LXH387ID

DigiKey Part Number
67-1155-ND
Manufacturer
Manufacturer Product Number
SSI-LXH387ID
Description
LED PNL IND RED FRESNEL 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Fresnel 120° 2V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Fresnel
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
10mcd
Wavelength - Peak
635nm
Viewing Angle
120°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1020,47300 Kč204,73 Kč
10015,32640 Kč1 532,64 Kč
50013,04354 Kč6 521,77 Kč
1 00012,29727 Kč12 297,27 Kč
2 00011,66450 Kč23 329,00 Kč
5 00010,97385 Kč54 869,25 Kč
10 00010,54383 Kč105 438,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč