
SSF-LXH305ID-TR | |
|---|---|
DigiKey Part Number  | 67-1374-2-ND - Tape & Reel (TR) 67-1374-1-ND - Cut Tape (CT) 67-1374-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SSF-LXH305ID-TR  | 
Description  | LED CBI 3MM RED DIFF SMD RA  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lumex Opto/Components Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | Red  | |
Wavelength - Peak  | 635nm  | |
Configuration  | Single  | |
Current  | 20mA  | |
Millicandela Rating  | 40mcd  | |
Viewing Angle  | 60°  | |
Lens Type  | Diffused, Tinted  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 3mm, T-1  | |
Voltage Rating  | 2V  | |
Mounting Type  | Surface Mount, Right Angle  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč | 
| 10 | 18,10100 Kč | 181,01 Kč | 
| 100 | 13,49270 Kč | 1 349,27 Kč | 
| 500 | 11,45038 Kč | 5 725,19 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 10,78250 Kč | 10 782,50 Kč | 
| 2 000 | 10,21596 Kč | 20 431,92 Kč | 
| 3 000 | 9,92557 Kč | 29 776,71 Kč | 
| 5 000 | 9,59768 Kč | 47 988,40 Kč | 
| 7 000 | 9,40262 Kč | 65 818,34 Kč | 
| 10 000 | 9,21252 Kč | 92 125,20 Kč | 
| Unit Price without VAT: | 25,59000 Kč | 
|---|---|
| Unit Price with VAT: | 30,96390 Kč | 







