0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
0805 (2012 Metric)
Lumex SMT LEDs

SML-LXT0805YW-TR

DigiKey Part Number
67-1554-2-ND - Tape & Reel (TR)
67-1554-1-ND - Cut Tape (CT)
67-1554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXT0805YW-TR
Description
LED YELLOW DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LXT0805YW-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,26300 Kč32,63 Kč
1002,27760 Kč227,76 Kč
5001,82756 Kč913,78 Kč
1 0001,67811 Kč1 678,11 Kč
2 0001,55055 Kč3 101,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,44193 Kč5 767,72 Kč
8 0001,34960 Kč10 796,80 Kč
12 0001,30215 Kč15 625,80 Kč
20 0001,24854 Kč24 970,80 Kč
28 0001,21662 Kč34 065,36 Kč
40 0001,18548 Kč47 419,20 Kč
100 0001,11666 Kč111 666,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč