



SML-LXT0805IW-TR | |
|---|---|
DigiKey Part Number | 67-1552-2-ND - Tape & Reel (TR) 67-1552-1-ND - Cut Tape (CT) 67-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXT0805IW-TR |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXT0805IW-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,60592 Kč | 802,96 Kč |
| 1 000 | 1,47133 Kč | 1 471,33 Kč |
| 2 000 | 1,35626 Kč | 2 712,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25831 Kč | 5 033,24 Kč |
| 8 000 | 1,17497 Kč | 9 399,76 Kč |
| 12 000 | 1,13214 Kč | 13 585,68 Kč |
| 20 000 | 1,08371 Kč | 21 674,20 Kč |
| 28 000 | 1,05487 Kč | 29 536,36 Kč |
| 40 000 | 1,02672 Kč | 41 068,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










