



SML-LXR0804RGBC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXR0804RGBC-TR-ND - Tape & Reel (TR) 67-SML-LXR0804RGBC-CT-ND - Cut Tape (CT) 67-SML-LXR0804RGBC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR0804RGBC-TR |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.8V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.25mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 20mA | |
Viewing Angle | 105° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 630nm Red, 525nm Green, 475nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 0.90mm W | |
Height (Max) | 1.53mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 7,07400 Kč | 70,74 Kč |
| 100 | 5,07250 Kč | 507,25 Kč |
| 500 | 4,17160 Kč | 2 085,80 Kč |
| 1 000 | 3,87491 Kč | 3 874,91 Kč |
| 2 000 | 3,62254 Kč | 7 245,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,40823 Kč | 13 632,92 Kč |
| 8 000 | 3,22644 Kč | 25 811,52 Kč |
| 12 000 | 3,13323 Kč | 37 598,76 Kč |
| 20 000 | 3,02799 Kč | 60 559,80 Kč |
| 28 000 | 2,96539 Kč | 83 030,92 Kč |
| 40 000 | 2,90437 Kč | 116 174,80 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |


