
QBLP677AD-RGB2 | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-RGB2TR-ND - Tape & Reel (TR) 1516-QBLP677AD-RGB2CT-ND - Cut Tape (CT) 1516-QBLP677AD-RGB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-RGB2 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-RGB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 3.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 100 | 12,83400 Kč | 1 283,40 Kč |
| 500 | 10,85722 Kč | 5 428,61 Kč |
| 1 000 | 10,21007 Kč | 10 210,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,66129 Kč | 19 322,58 Kč |
| 4 000 | 9,19608 Kč | 36 784,32 Kč |
| 6 000 | 8,95775 Kč | 53 746,50 Kč |
| 10 000 | 8,68878 Kč | 86 887,80 Kč |
| 14 000 | 8,52885 Kč | 119 403,90 Kč |
| 20 000 | 8,37299 Kč | 167 459,80 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




