



SML-LXR0401UWC5MA | |
|---|---|
DigiKey Part Number | 67-SML-LXR0401UWC5MATR-ND - Tape & Reel (TR) 67-SML-LXR0401UWC5MACT-ND - Cut Tape (CT) 67-SML-LXR0401UWC5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR0401UWC5MA |
Description | LED WHITE CLEAR 0402 SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.43mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,28830 Kč | 328,83 Kč |
| 500 | 2,66338 Kč | 1 331,69 Kč |
| 1 000 | 2,45719 Kč | 2 457,19 Kč |
| 2 000 | 2,28133 Kč | 4 562,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,13172 Kč | 8 526,88 Kč |
| 8 000 | 2,00465 Kč | 16 037,20 Kč |
| 12 000 | 1,93943 Kč | 23 273,16 Kč |
| 20 000 | 1,86576 Kč | 37 315,20 Kč |
| 28 000 | 1,82191 Kč | 51 013,48 Kč |
| 40 000 | 1,77914 Kč | 71 165,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



