White LED Indication - Discrete 2.85V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW VH8G-Q2OO-4M6N-1-5-R18-Z

DigiKey Part Number
475-LWVH8G-Q2OO-4M6N-1-5-R18-ZTR-ND - Tape & Reel (TR)
475-LWVH8G-Q2OO-4M6N-1-5-R18-ZCT-ND - Cut Tape (CT)
475-LWVH8G-Q2OO-4M6N-1-5-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW VH8G-Q2OO-4M6N-1-5-R18-Z
Description
LED WHITE DIFFUSED 0402 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.85V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
105° x 165°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.00mm L x 0.55mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,62700 Kč56,27 Kč
1004,00220 Kč400,22 Kč
5003,26266 Kč1 631,33 Kč
1 0003,01888 Kč3 018,88 Kč
2 0002,81121 Kč5 622,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,63462 Kč10 538,48 Kč
8 0002,48475 Kč19 878,00 Kč
12 0002,40786 Kč28 894,32 Kč
20 0002,32101 Kč46 420,20 Kč
28 0002,26935 Kč63 541,80 Kč
40 0002,21896 Kč88 758,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč