



SML-LXR0401SIC5MA | |
|---|---|
DigiKey Part Number | 67-SML-LXR0401SIC5MATR-ND - Tape & Reel (TR) 67-SML-LXR0401SIC5MACT-ND - Cut Tape (CT) 67-SML-LXR0401SIC5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR0401SIC5MA |
Description | LED RED CLEAR 0402 SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.43mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 3,17010 Kč | 317,01 Kč |
| 500 | 2,56726 Kč | 1 283,63 Kč |
| 1 000 | 2,36855 Kč | 2 368,55 Kč |
| 2 000 | 2,19899 Kč | 4 397,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05480 Kč | 8 219,20 Kč |
| 8 000 | 1,93231 Kč | 15 458,48 Kč |
| 12 000 | 1,86947 Kč | 22 433,64 Kč |
| 20 000 | 1,79844 Kč | 35 968,80 Kč |
| 28 000 | 1,75618 Kč | 49 173,04 Kč |
| 40 000 | 1,71495 Kč | 68 598,00 Kč |
| 100 000 | 1,62393 Kč | 162 393,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


