



SML-LXFT0603GC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXFT0603GC-TR-ND - Tape & Reel (TR) 67-SML-LXFT0603GC-TRCT-ND - Cut Tape (CT) 67-SML-LXFT0603GC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXFT0603GC-TR |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,56180 Kč | 256,18 Kč |
| 500 | 2,06284 Kč | 1 031,42 Kč |
| 1 000 | 1,89738 Kč | 1 897,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,75628 Kč | 3 512,56 Kč |
| 4 000 | 1,63611 Kč | 6 544,44 Kč |
| 6 000 | 1,57433 Kč | 9 445,98 Kč |
| 10 000 | 1,50449 Kč | 15 044,90 Kč |
| 14 000 | 1,46287 Kč | 20 480,18 Kč |
| 20 000 | 1,42226 Kč | 28 445,20 Kč |
| 50 000 | 1,33248 Kč | 66 624,00 Kč |
| 100 000 | 1,27654 Kč | 127 654,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



