
APT1608SGD3 | |
|---|---|
DigiKey Part Number | 754-APT1608SGD3TR-ND - Tape & Reel (TR) 754-APT1608SGD3CT-ND - Cut Tape (CT) 754-APT1608SGD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SGD3 |
Description | 1.6X0.8MM GREEN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm |
Lens Color Green | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.85mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,25450 Kč | 225,45 Kč |
| 500 | 1,80776 Kč | 903,88 Kč |
| 1 000 | 1,65968 Kč | 1 659,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,53361 Kč | 3 067,22 Kč |
| 4 000 | 1,42615 Kč | 5 704,60 Kč |
| 6 000 | 1,37090 Kč | 8 225,40 Kč |
| 10 000 | 1,30839 Kč | 13 083,90 Kč |
| 14 000 | 1,27116 Kč | 17 796,24 Kč |
| 20 000 | 1,23481 Kč | 24 696,20 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











