


SML-LX2832SIC-TR | |
|---|---|
DigiKey Part Number | 67-1705-2-ND - Tape & Reel (TR) 67-1705-1-ND - Cut Tape (CT) 67-1705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832SIC-TR |
Description | LED RED CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 7,49420 Kč | 749,42 Kč |
| 500 | 6,23010 Kč | 3 115,05 Kč |
| 1 000 | 5,81519 Kč | 5 815,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,46274 Kč | 10 925,48 Kč |
| 4 000 | 5,16367 Kč | 20 654,68 Kč |
| 6 000 | 5,01030 Kč | 30 061,80 Kč |
| 10 000 | 4,83710 Kč | 48 371,00 Kč |
| 14 000 | 4,73410 Kč | 66 277,40 Kč |
| 20 000 | 4,63364 Kč | 92 672,80 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


