Green LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.1V 2-PLCC
Lumex SMT LEDs

SML-LX2832GC-TR

DigiKey Part Number
67-1365-2-ND - Tape & Reel (TR)
67-1365-1-ND - Cut Tape (CT)
67-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX2832GC-TR
Description
LED GREEN CLEAR 2832 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SML-LX2832GC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,53000 Kč65,30 Kč
1004,66370 Kč466,37 Kč
5003,81954 Kč1 909,77 Kč
1 0003,54131 Kč3 541,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,30446 Kč6 608,92 Kč
4 0003,10324 Kč12 412,96 Kč
6 0002,99999 Kč17 999,94 Kč
10 0002,88324 Kč28 832,40 Kč
14 0002,81378 Kč39 392,92 Kč
20 0002,74600 Kč54 920,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč