


SML-LX2832IC-TR | |
|---|---|
DigiKey Part Number | 67-1364-2-ND - Tape & Reel (TR) 67-1364-1-ND - Cut Tape (CT) 67-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832IC-TR |
Description | LED RED CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,94500 Kč | 494,50 Kč |
| 500 | 4,05640 Kč | 2 028,20 Kč |
| 1 000 | 3,76389 Kč | 3 763,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,34036 Kč | 6 680,72 Kč |
| 4 000 | 3,13736 Kč | 12 549,44 Kč |
| 6 000 | 3,03316 Kč | 18 198,96 Kč |
| 10 000 | 2,91543 Kč | 29 154,30 Kč |
| 14 000 | 2,84538 Kč | 39 835,32 Kč |
| 20 000 | 2,77703 Kč | 55 540,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


