

SML-LX0606YGC-TR | |
|---|---|
DigiKey Part Number | 67-2187-2-ND - Tape & Reel (TR) 67-2187-1-ND - Cut Tape (CT) 67-2187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0606YGC-TR |
Description | LED GRN/YLW CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0606 (1616 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |



