SML-LX0606YGC-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 2 184
Unit Price: 31,45000 Kč
Datasheet

Similar


Stanley Electric Co
In Stock: 0
Unit Price: 12,91000 Kč
Datasheet
SML-LX0606
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX0606

SML-LX0606YGC-TR

DigiKey Part Number
67-2187-2-ND - Tape & Reel (TR)
67-2187-1-ND - Cut Tape (CT)
67-2187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0606YGC-TR
Description
LED GRN/YLW CLEAR SMD
Customer Reference
Detailed Description
Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 585nm Yellow
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.