



SML-LX0603SGW-TR | |
|---|---|
DigiKey Part Number | 67-SML-LX0603SGW-TR-ND - Tape & Reel (TR) 67-SML-LX0603SGW-TRCT-ND - Cut Tape (CT) 67-SML-LX0603SGW-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603SGW-TR |
Description | LED 565NM SGRN WHT DIFF 0603 T/R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.73mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 100 | 2,42710 Kč | 242,71 Kč |
| 500 | 1,94966 Kč | 974,83 Kč |
| 1 000 | 1,79178 Kč | 1 791,78 Kč |
| 2 000 | 1,65716 Kč | 3 314,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54249 Kč | 6 169,96 Kč |
| 8 000 | 1,44500 Kč | 11 560,00 Kč |
| 12 000 | 1,39493 Kč | 16 739,16 Kč |
| 20 000 | 1,33835 Kč | 26 767,00 Kč |
| 28 000 | 1,30468 Kč | 36 531,04 Kč |
| 40 000 | 1,27182 Kč | 50 872,80 Kč |
| 100 000 | 1,19922 Kč | 119 922,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |











