
SMF-2432GC-TR | |
|---|---|
DigiKey Part Number | 67-1631-2-ND - Tape & Reel (TR) 67-1631-1-ND - Cut Tape (CT) 67-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF-2432GC-TR |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 100 | 4,54260 Kč | 454,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,72080 Kč | 1 860,40 Kč |
| 1 000 | 3,45010 Kč | 3 450,10 Kč |
| 1 500 | 3,31089 Kč | 4 966,34 Kč |
| 2 500 | 3,15329 Kč | 7 883,23 Kč |
| 3 500 | 3,05941 Kč | 10 707,94 Kč |
| 5 000 | 2,96767 Kč | 14 838,35 Kč |
| 12 500 | 2,76484 Kč | 34 560,50 Kč |
| 25 000 | 2,63840 Kč | 65 960,00 Kč |
| 50 000 | 2,53134 Kč | 126 567,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











