
LPA-C081301S-10 | |
|---|---|
DigiKey Part Number | 67-1839-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C081301S-10 |
Description | LIGHT PIPE 3MM 8POS VERT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 8 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 96,31800 Kč | 963,18 Kč |
| 100 | 77,38390 Kč | 7 738,39 Kč |
| 500 | 69,10988 Kč | 34 554,94 Kč |
| 1 000 | 66,42171 Kč | 66 421,71 Kč |
| 2 000 | 64,14847 Kč | 128 296,94 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |





