
HLMT-PL00-P0W11 | |
|---|---|
DigiKey Part Number | 516-1411-2-ND - Tape & Reel (TR) 516-1411-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMT-PL00-P0W11 |
Description | LED AMBER CLEAR FLAT TOP LED SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 1.99mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 100 | 33,24400 Kč | 3 324,40 Kč |
| 500 | 28,97556 Kč | 14 487,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,87254 Kč | 40 308,81 Kč |
| 3 000 | 25,80479 Kč | 77 414,37 Kč |
| 4 500 | 25,25812 Kč | 113 661,54 Kč |
| 7 500 | 24,64185 Kč | 184 813,88 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




