


LOD-H12864GP-W-UR | |
|---|---|
DigiKey Part Number | 67-2277-ND |
Manufacturer | |
Manufacturer Product Number | LOD-H12864GP-W-UR |
Description | GRAPHIC DISPLAY OLED WHITE 2.42" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix UART 2.42" (61.47mm) 128 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.42" (61.47mm) | |
Viewing Area | 57.01mm W x 29.90mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | UART | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.43mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,64000 Kč | 1 191,64 Kč |
| 10 | 987,83000 Kč | 9 878,30 Kč |
| 100 | 870,50360 Kč | 87 050,36 Kč |
| Unit Price without VAT: | 1 191,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,88440 Kč |



