


2719 | |
|---|---|
DigiKey Part Number | 2719-ND |
Manufacturer | |
Manufacturer Product Number | 2719 |
Description | GRAPHIC DISPLAY MONOCHROME WHITE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White Monochrome I2C, Parallel 8-Bit, SPI 2.42" (61.47mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.42" (61.47mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C, Parallel 8-Bit, SPI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |


