Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2.2V 10mA 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) 28-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2.2V 10mA 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) 28-DIP (0.600", 15.24mm)
28-DIP

LDT-A512RI

DigiKey Part Number
67-1424-ND
Manufacturer
Manufacturer Product Number
LDT-A512RI
Description
DISPLAY 7SEG 0.56" TRP GRN 28DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2.2V 10mA 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) 28-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
3
Size / Dimension
0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Millicandela Rating
3.9mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
105mW
Package / Case
28-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1356,40385 Kč733,25 Kč
10445,51519 Kč4 733,58 Kč
50740,15008 Kč20 356,09 Kč
1 00138,40159 Kč38 439,99 Kč
2 00236,89082 Kč73 855,42 Kč
5 00535,24589 Kč176 405,68 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč