


WSV 71 C | |
|---|---|
DigiKey Part Number | 5405-WSV71C-ND |
Manufacturer | |
Manufacturer Product Number | WSV 71 C |
Description | M16 IP40 PLUG ANGULAR CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WSV 71 C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | M16 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,43100 Kč | 1 134,31 Kč |
| 100 | 96,41650 Kč | 9 641,65 Kč |
| 1 000 | 81,96422 Kč | 81 964,22 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |









