KRESS 04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRESS 05

DigiKey Part Number
5405-KRESS05-ND
Manufacturer
Manufacturer Product Number
KRESS 05
Description
SCREW TERMINAL BLOCK 5 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 90° Angle with Panel 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KRESS 05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
90° Angle with Panel
Current
15 A
Voltage
250 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamp
Features
-
Color
Tan
Operating Temperature
-25°C ~ 40°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1031,02800 Kč310,28 Kč
2527,04520 Kč676,13 Kč
5024,47700 Kč1 223,85 Kč
10022,31510 Kč2 231,51 Kč
25020,02780 Kč5 006,95 Kč
50018,67724 Kč9 338,62 Kč
1 00017,60117 Kč17 601,17 Kč
5 00015,91132 Kč79 556,60 Kč
Manufacturers Standard Package
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč