
KRESS 06 | |
|---|---|
DigiKey Part Number | 5405-KRESS06-ND |
Manufacturer | |
Manufacturer Product Number | KRESS 06 |
Description | SCREW TERMINAL BLOCK 6 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 90° Angle with Panel 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KRESS 06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 90° Angle with Panel | |
Current | 15 A | |
Voltage | 250 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamp | |
Features | - | |
Color | Tan | |
Operating Temperature | -25°C ~ 40°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 42,14300 Kč | 421,43 Kč |
| 25 | 36,77160 Kč | 919,29 Kč |
| 50 | 33,36580 Kč | 1 668,29 Kč |
| 200 | 28,18770 Kč | 5 637,54 Kč |
| 400 | 26,30525 Kč | 10 522,10 Kč |
| 600 | 25,38658 Kč | 15 231,95 Kč |
| 1 000 | 24,39611 Kč | 24 396,11 Kč |
| 5 000 | 22,22701 Kč | 111 135,05 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

