

4580 04 OP T1,0 V11VP12 | |
|---|---|
DigiKey Part Number | 5405-458004OPT1,0V11VP12TR-ND - Tape & Reel (TR) 5405-458004OPT1,0V11VP12CT-ND - Cut Tape (CT) 5405-458004OPT1,0V11VP12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4580 04 OP T1,0 V11VP12 |
Description | HIGH CURENT CONTACT 1.0 MM FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4580 04 OP T1,0 V11VP12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper-Chromium Master Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 Kč | 41,87 Kč |
| 10 | 35,53600 Kč | 355,36 Kč |
| 25 | 33,30320 Kč | 832,58 Kč |
| 50 | 31,71160 Kč | 1 585,58 Kč |
| 100 | 30,19520 Kč | 3 019,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,97630 Kč | 5 392,89 Kč |
| 600 | 17,11810 Kč | 10 270,86 Kč |
| 900 | 16,63530 Kč | 14 971,77 Kč |
| 1 500 | 16,04632 Kč | 24 069,48 Kč |
| 2 100 | 15,67001 Kč | 32 907,02 Kč |
| 3 000 | 15,28075 Kč | 45 842,25 Kč |
| 7 500 | 14,32479 Kč | 107 435,93 Kč |
| 15 000 | 13,64187 Kč | 204 628,05 Kč |
| Unit Price without VAT: | 41,87000 Kč |
|---|---|
| Unit Price with VAT: | 50,66270 Kč |

