Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDT
Field Attachable RJ45 Cat 6a Plugs

2542 03

DigiKey Part Number
5405-254203-ND
Manufacturer
Manufacturer Product Number
2542 03
Description
CAT 6A PLUG (RJ45) 8P8C IDT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Angled, Latch Lock (Twistable)
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDT
Length
-
Color
Silver
Wire Gauge
23-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Tin Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
125VAC
Housing Material
Zinc Alloy
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,42000 Kč282,42 Kč
10239,96500 Kč2 399,65 Kč
25224,93040 Kč5 623,26 Kč
50214,19220 Kč10 709,61 Kč
100203,96830 Kč20 396,83 Kč
250191,20780 Kč47 801,95 Kč
500182,08920 Kč91 044,60 Kč
1 000173,40988 Kč173 409,88 Kč
Manufacturers Standard Package
Unit Price without VAT:282,42000 Kč
Unit Price with VAT:341,72820 Kč