New at DigiKey
2,5 MSF 09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2,5 MSF 09

DigiKey Part Number
5405-2,5MSF09-ND
Manufacturer
Manufacturer Product Number
2,5 MSF 09
Description
MINIMODUL PIN HEADER 9P W/LOCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2,5 MSF 09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Row Spacing - Mating
-
Style
Shrouding
-
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Insulation Height
-
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Nickel
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
160V
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,27000 Kč17,27 Kč
1014,75100 Kč147,51 Kč
10012,53560 Kč1 253,56 Kč
50011,18738 Kč5 593,69 Kč
1 00010,65330 Kč10 653,30 Kč
5 0009,50976 Kč47 548,80 Kč
10 0009,05619 Kč90 561,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,27000 Kč
Unit Price with VAT:20,89670 Kč