
3114 09 VP15 | |
|---|---|
DigiKey Part Number | 5405-311409VP15-ND |
Manufacturer | |
Manufacturer Product Number | 3114 09 VP15 |
Description | EMPTY HOUSING CRIMP CONTACT 9P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3114 09 VP15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 7,59400 Kč | 75,94 Kč |
| 25 | 7,12400 Kč | 178,10 Kč |
| 50 | 6,77860 Kč | 338,93 Kč |
| 100 | 6,45610 Kč | 645,61 Kč |
| 250 | 6,05040 Kč | 1 512,60 Kč |
| 500 | 5,76118 Kč | 2 880,59 Kč |
| 1 000 | 5,48592 Kč | 5 485,92 Kč |
| 2 500 | 5,14216 Kč | 12 855,40 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |



