Connector Cap (Cover), Protective M16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

038199

DigiKey Part Number
5405-038199-ND
Manufacturer
Manufacturer Product Number
038199
Description
IP68 CAP FOR M16 SOCKET NOCHAIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective M16 Silver
Datasheet
 Datasheet
EDA/CAD Models
038199 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
03 Series Plug
Shell Size - Insert
M16
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1088,27600 Kč882,76 Kč
2582,74880 Kč2 068,72 Kč
5078,79700 Kč3 939,85 Kč
10075,03430 Kč7 503,43 Kč
25070,33576 Kč17 583,94 Kč
50066,97900 Kč33 489,50 Kč
1 00063,78478 Kč63 784,78 Kč
2 50059,79567 Kč149 489,18 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč