
0381 | |
|---|---|
DigiKey Part Number | 5405-0381-ND |
Manufacturer | |
Manufacturer Product Number | 0381 |
Description | IP68 CAP FOR M16 SOCKET W/CHAIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0381 Models |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer Lumberg Inc | For Use With/Related Products 03 Series Plug |
Series | Shell Size - Insert M16 |
Packaging Bulk | Features Chain |
Part Status Active | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,54000 Kč | 193,54 Kč |
| 10 | 164,50800 Kč | 1 645,08 Kč |
| 25 | 154,20560 Kč | 3 855,14 Kč |
| 50 | 146,83940 Kč | 7 341,97 Kč |
| 100 | 139,82990 Kč | 13 982,99 Kč |
| 250 | 131,07848 Kč | 32 769,62 Kč |
| 500 | 124,82726 Kč | 62 413,63 Kč |
| 1 000 | 118,87510 Kč | 118 875,10 Kč |
| Unit Price without VAT: | 193,54000 Kč |
|---|---|
| Unit Price with VAT: | 234,18340 Kč |


