


0322 05 | |
|---|---|
DigiKey Part Number | 5405-032205-ND |
Manufacturer | |
Manufacturer Product Number | 0322 05 |
Description | M16 SOCKET CABLEMOUNT 5 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0322 05 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP68 |
Shell Size - Insert M16 | Material Flammability Rating UL94 |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Solder | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,67000 Kč | 279,67 Kč |
| 50 | 212,10460 Kč | 10 605,23 Kč |
| 100 | 201,98130 Kč | 20 198,13 Kč |
| 1 000 | 171,72168 Kč | 171 721,68 Kč |
| Unit Price without VAT: | 279,67000 Kč |
|---|---|
| Unit Price with VAT: | 338,40070 Kč |





